Parametric Equivalent

BA157-E3/73 | |
|---|---|
DigiKey Part Number | BA157-E3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BA157-E3/73 |
Description | DIODE STANDARD 400V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 150 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 12pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BA157-E3/54 | Vishay General Semiconductor - Diodes Division | 45 199 | BA157-E3/54GICT-ND | € 0,53000 | Parametric Equivalent |
| 1N3612 | Microchip Technology | 0 | 1N3612-ND | € 4,66596 | Similar |
| 1N4936-T | Diodes Incorporated | 264 357 | 1N4936DICT-ND | € 0,18000 | Similar |
| 1N4936G | onsemi | 25 525 | 1N4936GOS-ND | € 0,25000 | Similar |
| 1N4936RLG | onsemi | 30 963 | 1N4936RLGOSCT-ND | € 0,25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | € 0,09764 | € 1 464,60 |
| Unit Price without VAT: | € 0,09764 |
|---|---|
| Unit Price with VAT: | € 0,11814 |






