Bridge Rectifier Single Phase Standard 600 V Through Hole DFM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B380C800DM-E3/45

DigiKey Part Number
B380C800DM-E3/45GI-ND
Manufacturer
Manufacturer Product Number
B380C800DM-E3/45
Description
BRIDGE RECT 1P 600V 900MA DFM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole DFM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
900 mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 900 mA
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
4-EDIP (0.300", 7.62mm)
Supplier Device Package
DFM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 334
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
50€ 0,35600€ 17,80
100€ 0,31440€ 31,44
500€ 0,24124€ 120,62
1 000€ 0,21768€ 217,68
2 000€ 0,19784€ 395,68
5 000€ 0,17635€ 881,75
10 000€ 0,16307€ 1 630,70
50 000€ 0,14964€ 7 482,00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,94380