
AZ23C18-E3-08 | |
|---|---|
DigiKey Part Number | 112-AZ23C18-E3-08TR-ND - Tape & Reel (TR) 112-AZ23C18-E3-08CT-ND - Cut Tape (CT) 112-AZ23C18-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AZ23C18-E3-08 |
Description | DIODE ZENER ARRAY 18V SOT-23-3 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 18 V 300 mW ±5% SOT-23-3 |
Datasheet | Datasheet |
Category | Power - Max 300 mW |
Manufacturer Vishay General Semiconductor - Diodes Division | Impedance (Max) (Zzt) 50 Ohms |
Series | Current - Reverse Leakage @ Vr 100 nA @ 14 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Configuration 1 Pair Common Anode | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Zener (Nom) (Vz) 18 V | Supplier Device Package SOT-23-3 |
Tolerance ±5% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,44000 | € 0,44 |
| 10 | € 0,27400 | € 2,74 |
| 100 | € 0,17350 | € 17,35 |
| 500 | € 0,13002 | € 65,01 |
| 1 000 | € 0,11598 | € 115,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,09811 | € 294,33 |
| 6 000 | € 0,08910 | € 534,60 |
| 9 000 | € 0,08451 | € 760,59 |
| 15 000 | € 0,07935 | € 1 190,25 |
| 21 000 | € 0,07629 | € 1 602,09 |
| 30 000 | € 0,07332 | € 2 199,60 |
| Unit Price without VAT: | € 0,44000 |
|---|---|
| Unit Price with VAT: | € 0,53240 |