
1N5617GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N5617GP-E3/54GITR-ND - Tape & Reel (TR) 1N5617GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5617GP-E3/54 |
Description | DIODE STANDARD 400V 1A DO204AC |
Customer Reference | |
Detailed Description | Diode 400 V 1A Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 150 ns |
Series | Current - Reverse Leakage @ Vr 500 nA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 400 V | Supplier Device Package DO-204AC (DO-15) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW34-TR | Vishay General Semiconductor - Diodes Division | 0 | BYW34-TR-ND | € 0,64788 | MFR Recommended |
| 1N5617 | Microchip Technology | 496 | 1N5617-ND | € 3,65000 | Similar |
| D4G-T | Diodes Incorporated | 4 814 | D4G-TDICT-ND | € 0,29000 | Similar |
| EGP10G | onsemi | 3 949 | EGP10GCT-ND | € 0,61000 | Similar |
| RGP10G | onsemi | 4 110 | 488-RGP10GCT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,33000 | € 1,33 |
| 10 | € 0,84000 | € 8,40 |
| 100 | € 0,55770 | € 55,77 |
| 500 | € 0,43662 | € 218,31 |
| 1 000 | € 0,39767 | € 397,67 |
| 2 000 | € 0,36489 | € 729,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,33732 | € 1 349,28 |
| 8 000 | € 0,31415 | € 2 513,20 |
| 12 000 | € 0,30235 | € 3 628,20 |
| 20 000 | € 0,28910 | € 5 782,00 |
| 28 000 | € 0,28589 | € 8 004,92 |
| Unit Price without VAT: | € 1,33000 |
|---|---|
| Unit Price with VAT: | € 1,60930 |