
1N5408GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N5408GP-E3/54TR-ND - Tape & Reel (TR) 112-1N5408GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5408GP-E3/54 |
Description | DIODE STANDARD 1000V 3A DO201AD |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Through Hole DO-201AD |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 30pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package DO-201AD |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYW86-TR | Vishay General Semiconductor - Diodes Division | 6 989 | BYW86GICT-ND | € 3,16000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,99000 | € 2,99 |
| 10 | € 1,94600 | € 19,46 |
| 100 | € 1,35020 | € 135,02 |
| 500 | € 1,09594 | € 547,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 400 | € 0,97939 | € 1 371,15 |
| 2 800 | € 0,91626 | € 2 565,53 |
| 4 200 | € 0,88411 | € 3 713,26 |
| 7 000 | € 0,86869 | € 6 080,83 |
| Unit Price without VAT: | € 2,99000 |
|---|---|
| Unit Price with VAT: | € 3,61790 |