
1N5251B-TAP | |
|---|---|
DigiKey Part Number | 112-1N5251B-TAPCT-ND - Cut Tape (CT) 112-1N5251B-TAPTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N5251B-TAP |
Description | DIODE ZENER 22V 500MW DO204AH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 500 mW ±5% Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 17 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature 175°C |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-204AH (DO-35) |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZV85-C22,113 | Nexperia USA Inc. | 51 168 | BZV85-C22,113-ND | € 0,09349 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,42000 | € 0,42 |
| 10 | € 0,25500 | € 2,55 |
| 100 | € 0,16130 | € 16,13 |
| 500 | € 0,12062 | € 60,31 |
| 1 000 | € 0,10746 | € 107,46 |
| 2 000 | € 0,09638 | € 192,76 |
| 5 000 | € 0,08435 | € 421,75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,07692 | € 769,20 |
| 20 000 | € 0,07066 | € 1 413,20 |
| 30 000 | € 0,06748 | € 2 024,40 |
| 50 000 | € 0,06390 | € 3 195,00 |
| 70 000 | € 0,06178 | € 4 324,60 |
| 100 000 | € 0,05971 | € 5 971,00 |
| Unit Price without VAT: | € 0,42000 |
|---|---|
| Unit Price with VAT: | € 0,50820 |