1N5060GP-E3/73 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: € 4,66596
Datasheet

Similar


Diodes Incorporated
In Stock: 14 820
Unit Price: € 0,23000
Datasheet

Similar


Diodes Incorporated
In Stock: 4 814
Unit Price: € 0,29000
Datasheet

Similar


onsemi
In Stock: 3 949
Unit Price: € 0,61000
Datasheet
Diode 400 V 1A Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5060GP-E3/73

DigiKey Part Number
1N5060GP-E3/73-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1N5060GP-E3/73
Description
DIODE STANDARD 400V 1A DO204AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Speed
Standard Recovery >500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
2 µs
Series
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Packaging
Tape & Box (TB)
Capacitance @ Vr, F
15pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
400 V
Supplier Device Package
DO-204AC (DO-15)
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N3612Microchip Technology01N3612-ND€ 4,66596Similar
1N4004G-TDiodes Incorporated14 8201N4004GDICT-ND€ 0,23000Similar
D4G-TDiodes Incorporated4 814D4G-TDICT-ND€ 0,29000Similar
EGP10Gonsemi3 949EGP10GCT-ND€ 0,61000Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
6 000€ 0,37564€ 2 253,84
Unit Price without VAT:€ 0,37564
Unit Price with VAT:€ 0,45452