
1N4947GP-E3/53 | |
|---|---|
DigiKey Part Number | 1N4947GP-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4947GP-E3/53 |
Description | DIODE STANDARD 800V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 800 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 800 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4947GP-E3/54 | Vishay General Semiconductor - Diodes Division | 4 715 | 1N4947GP-E3/54GICT-ND | € 1,25000 | Parametric Equivalent |
| 1N4947GP-E3/73 | Vishay General Semiconductor - Diodes Division | 0 | 1N4947GP-E3/73GICT-ND | € 0,25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | € 0,31870 | € 3 824,40 |
| Unit Price without VAT: | € 0,31870 |
|---|---|
| Unit Price with VAT: | € 0,38563 |
