
1N4946GP-E3/54 | |
|---|---|
DigiKey Part Number | 112-1N4946GP-E3/54TR-ND - Tape & Reel (TR) 112-1N4946GP-E3/54CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4946GP-E3/54 |
Description | DIODE STANDARD 600V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 250 ns |
Series | Current - Reverse Leakage @ Vr 1 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 15pF @ 4V, 1MHz |
Part Status Not For New Designs | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BYT52J-TR | Vishay General Semiconductor - Diodes Division | 0 | BYT52J-TRGICT-ND | € 0,70000 | MFR Recommended |
| 1N3613 | Microchip Technology | 0 | 1N3613-ND | € 4,43699 | Similar |
| 1N4937-T | Diodes Incorporated | 6 693 | 1N4937DICT-ND | € 0,20000 | Similar |
| 1N4937G | onsemi | 28 281 | 1N4937GOS-ND | € 0,22000 | Similar |
| 1N4937RLG | onsemi | 45 174 | 1N4937RLGOSCT-ND | € 0,24000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 10 | € 0,77900 | € 7,79 |
| 100 | € 0,51590 | € 51,59 |
| 500 | € 0,40266 | € 201,33 |
| 1 000 | € 0,36621 | € 366,21 |
| 2 000 | € 0,33554 | € 671,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | € 0,29931 | € 1 646,21 |
| 11 000 | € 0,27929 | € 3 072,19 |
| 16 500 | € 0,26909 | € 4 439,98 |
| 27 500 | € 0,25869 | € 7 113,97 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,50040 |