30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSLP1206R0300FEB

DigiKey Part Number
541-WSLP1206R0300FEBTR-ND - Tape & Reel (TR)
541-WSLP1206R0300FEBCT-ND - Cut Tape (CT)
541-WSLP1206R0300FEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSLP1206R0300FEB
Description
RES 0.03 OHM 1% 1W 1206
Customer Reference
Detailed Description
30 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSLP1206R0300FEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.035" (0.89mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSLP1206R0300DEAVishay Dale5 639541-WSLP1206R0300DEACT-ND€ 2,28000Parametric Equivalent
WSLP1206R0300FEAVishay Dale9 865WSLP-.03CT-ND€ 0,91000Parametric Equivalent
In-Stock: 723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,17000€ 1,17
10€ 0,77300€ 7,73
25€ 0,66240€ 16,56
50€ 0,59380€ 29,69
100€ 0,53510€ 53,51
250€ 0,47096€ 117,74
500€ 0,43080€ 215,40
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,53936€ 539,36
2 000€ 0,50137€ 1 002,74
3 000€ 0,48186€ 1 445,58
5 000€ 0,45979€ 2 298,95
7 000€ 0,44664€ 3 126,48
10 000€ 0,43379€ 4 337,90
Manufacturers Standard Package
Unit Price without VAT:€ 1,17000
Unit Price with VAT:€ 1,41570