
WSLP1206R0200FEB | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0200FEBTR-ND - Tape & Reel (TR) 541-WSLP1206R0200FEBCT-ND - Cut Tape (CT) 541-WSLP1206R0200FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0200FEB |
Description | RES 0.02 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 20 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0200FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| WSLP1206R0200FEA | Vishay Dale | 187 439 | WSLP-.02CT-ND | € 0,65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,32000 | € 1,32 |
| 10 | € 0,86900 | € 8,69 |
| 25 | € 0,74600 | € 18,65 |
| 50 | € 0,66900 | € 33,45 |
| 100 | € 0,60390 | € 60,39 |
| 250 | € 0,53228 | € 133,07 |
| 500 | € 0,48748 | € 243,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,53936 | € 539,36 |
| 2 000 | € 0,50137 | € 1 002,74 |
| 3 000 | € 0,48186 | € 1 445,58 |
| 5 000 | € 0,45979 | € 2 298,95 |
| 7 000 | € 0,44664 | € 3 126,48 |
| 10 000 | € 0,43379 | € 4 337,90 |
| Unit Price without VAT: | € 1,32000 |
|---|---|
| Unit Price with VAT: | € 1,59720 |