
WSLP1206R0100FEB | |
|---|---|
DigiKey Part Number | 541-WSLP1206R0100FEBTR-ND - Tape & Reel (TR) 541-WSLP1206R0100FEBCT-ND - Cut Tape (CT) 541-WSLP1206R0100FEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP1206R0100FEB |
Description | RES 0.01 OHM 1% 1W 1206 |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP1206R0100FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Power (Watts) | Height - Seated (Max) 0.035" (0.89mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,99000 | € 0,99 |
| 10 | € 0,64900 | € 6,49 |
| 25 | € 0,55600 | € 13,90 |
| 50 | € 0,49760 | € 24,88 |
| 100 | € 0,44760 | € 44,76 |
| 250 | € 0,39308 | € 98,27 |
| 500 | € 0,35890 | € 179,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,33645 | € 336,45 |
| 2 000 | € 0,31128 | € 622,56 |
| 3 000 | € 0,29835 | € 895,05 |
| 5 000 | € 0,28373 | € 1 418,65 |
| 7 000 | € 0,27501 | € 1 925,07 |
| 10 000 | € 0,26650 | € 2 665,00 |
| Unit Price without VAT: | € 0,99000 |
|---|---|
| Unit Price with VAT: | € 1,19790 |