
WSLP0805R0350FEA | |
|---|---|
DigiKey Part Number | 541-10039-2-ND - Tape & Reel (TR) 541-10039-1-ND - Cut Tape (CT) 541-10039-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0350FEA |
Description | RES 0.035 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 35 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0350FEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,03000 | € 1,03 |
| 10 | € 0,67200 | € 6,72 |
| 25 | € 0,57600 | € 14,40 |
| 50 | € 0,51540 | € 25,77 |
| 100 | € 0,46400 | € 46,40 |
| 250 | € 0,40756 | € 101,89 |
| 500 | € 0,37230 | € 186,15 |
| 1 000 | € 0,34229 | € 342,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,29467 | € 1 473,35 |
| 10 000 | € 0,27688 | € 2 768,80 |
| 15 000 | € 0,26774 | € 4 016,10 |
| 25 000 | € 0,25741 | € 6 435,25 |
| Unit Price without VAT: | € 1,03000 |
|---|---|
| Unit Price with VAT: | € 1,24630 |