
WSLP0805R0150FEB | |
|---|---|
DigiKey Part Number | WSLPB-.015TR-ND - Tape & Reel (TR) WSLPB-.015CT-ND - Cut Tape (CT) WSLPB-.015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WSLP0805R0150FEB |
Description | RES 0.015 OHM 1% 1/2W 0805 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | WSLP0805R0150FEB Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±75ppm/°C |
Series | Operating Temperature -65°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.080" L x 0.050" W (2.03mm x 1.27mm) |
Power (Watts) | Height - Seated (Max) 0.023" (0.58mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 0,97800 | € 9,78 |
| 25 | € 0,84160 | € 21,04 |
| 50 | € 0,75580 | € 37,79 |
| 100 | € 0,68280 | € 68,28 |
| 250 | € 0,60284 | € 150,71 |
| 500 | € 0,55284 | € 276,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52054 | € 520,54 |
| 2 000 | € 0,48371 | € 967,42 |
| 3 000 | € 0,46479 | € 1 394,37 |
| 5 000 | € 0,44339 | € 2 216,95 |
| 7 000 | € 0,43065 | € 3 014,55 |
| 10 000 | € 0,41819 | € 4 181,90 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |