


TNPW120610R0BEEA | |
|---|---|
DigiKey Part Number | 541-2062-2-ND - Tape & Reel (TR) 541-2062-1-ND - Cut Tape (CT) 541-2062-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW120610R0BEEA |
Description | RES 10 OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW120610R0BEEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW120610R0BEEN | Vishay Dale | 3 420 | 541-3836-1-ND | € 0,68000 | Parametric Equivalent |
| CRT1206-BY-10R0ELF | Bourns Inc. | 27 152 | CRT1206-BY-10R0ELFCT-ND | € 0,35000 | Direct |
| PAT1206E10R0BST1 | Vishay Dale Thin Film | 9 644 | PAT10.0CCT-ND | € 0,75000 | Direct |
| RTAN1206BKE10R0 | Stackpole Electronics Inc | 534 | RTAN1206BKE10R0CT-ND | € 0,37000 | Direct |
| PATT1206E10R0BGT1 | Vishay Dale Thin Film | 1 150 | 764-1186-1-ND | € 1,53000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,50100 | € 5,01 |
| 25 | € 0,46480 | € 11,62 |
| 50 | € 0,43900 | € 21,95 |
| 100 | € 0,41540 | € 41,54 |
| 250 | € 0,38720 | € 96,80 |
| 500 | € 0,36818 | € 184,09 |
| 1 000 | € 0,35108 | € 351,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,31826 | € 1 591,30 |
| 10 000 | € 0,30681 | € 3 068,10 |
| 15 000 | € 0,30077 | € 4 511,55 |
| 25 000 | € 0,29382 | € 7 345,50 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,72600 |