


TNPW1206100KBYEA | |
|---|---|
DigiKey Part Number | 541-4581-2-ND - Tape & Reel (TR) 541-4581-1-ND - Cut Tape (CT) 541-4581-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW1206100KBYEA |
Description | RES 100K OHM 0.1% 0.52W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.52W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW1206100KBYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,76400 | € 7,64 |
| 25 | € 0,70880 | € 17,72 |
| 50 | € 0,67020 | € 33,51 |
| 100 | € 0,63470 | € 63,47 |
| 250 | € 0,59252 | € 148,13 |
| 500 | € 0,56414 | € 282,07 |
| 1 000 | € 0,53874 | € 538,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,49026 | € 2 451,30 |
| 10 000 | € 0,47341 | € 4 734,10 |
| 15 000 | € 0,46455 | € 6 968,25 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |