


TNPW08053K30BEEA | |
|---|---|
DigiKey Part Number | 541-3213-2-ND - Tape & Reel (TR) 541-3213-1-ND - Cut Tape (CT) 541-3213-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08053K30BEEA |
Description | RES 3.3K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08053K30BEEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,25900 | € 2,59 |
| 25 | € 0,24000 | € 6,00 |
| 50 | € 0,22660 | € 11,33 |
| 100 | € 0,21430 | € 21,43 |
| 250 | € 0,19940 | € 49,85 |
| 500 | € 0,18928 | € 94,64 |
| 1 000 | € 0,17829 | € 178,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,16868 | € 843,40 |
| 10 000 | € 0,16582 | € 1 658,20 |
| 15 000 | € 0,16381 | € 2 457,15 |
| 25 000 | € 0,15977 | € 3 994,25 |
| 35 000 | € 0,15733 | € 5 506,55 |
| 50 000 | € 0,15490 | € 7 745,00 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |