


TNPW080520K0BXEN | |
|---|---|
DigiKey Part Number | 541-1733-2-ND - Tape & Reel (TR) 541-1733-1-ND - Cut Tape (CT) 541-1733-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080520K0BXEN |
Description | RES 20K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080520K0BXEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,54000 | € 0,54 |
| 10 | € 0,44800 | € 4,48 |
| 25 | € 0,41520 | € 10,38 |
| 50 | € 0,39240 | € 19,62 |
| 100 | € 0,37110 | € 37,11 |
| 250 | € 0,34576 | € 86,44 |
| 500 | € 0,32868 | € 164,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,31327 | € 313,27 |
| 2 000 | € 0,29953 | € 599,06 |
| 3 000 | € 0,29221 | € 876,63 |
| 5 000 | € 0,28371 | € 1 418,55 |
| 7 000 | € 0,27853 | € 1 949,71 |
| 10 000 | € 0,27338 | € 2 733,80 |
| Unit Price without VAT: | € 0,54000 |
|---|---|
| Unit Price with VAT: | € 0,65340 |