


TNPW08051M00BEEN | |
|---|---|
DigiKey Part Number | 541-3757-2-ND - Tape & Reel (TR) 541-3757-1-ND - Cut Tape (CT) 541-3757-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051M00BEEN |
Description | RES 1M OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051M00BEEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,62300 | € 6,23 |
| 25 | € 0,57760 | € 14,44 |
| 50 | € 0,54580 | € 27,29 |
| 100 | € 0,51670 | € 51,67 |
| 250 | € 0,48192 | € 120,48 |
| 500 | € 0,45856 | € 229,28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43758 | € 437,58 |
| 2 000 | € 0,41890 | € 837,80 |
| 3 000 | € 0,40897 | € 1 226,91 |
| 5 000 | € 0,39746 | € 1 987,30 |
| 7 000 | € 0,39044 | € 2 733,08 |
| 10 000 | € 0,38348 | € 3 834,80 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |