


TNPW08051K50BYEN | |
|---|---|
DigiKey Part Number | 541-4437-2-ND - Tape & Reel (TR) 541-4437-1-ND - Cut Tape (CT) 541-4437-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW08051K50BYEN |
Description | RES 1.5K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW08051K50BYEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,86000 | € 0,86 |
| 10 | € 0,71100 | € 7,11 |
| 25 | € 0,65880 | € 16,47 |
| 50 | € 0,62280 | € 31,14 |
| 100 | € 0,58970 | € 58,97 |
| 250 | € 0,55028 | € 137,57 |
| 500 | € 0,52382 | € 261,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,50012 | € 500,12 |
| 2 000 | € 0,47901 | € 958,02 |
| 3 000 | € 0,46780 | € 1 403,40 |
| 5 000 | € 0,45480 | € 2 274,00 |
| 7 000 | € 0,44689 | € 3 128,23 |
| 10 000 | € 0,43904 | € 4 390,40 |
| Unit Price without VAT: | € 0,86000 |
|---|---|
| Unit Price with VAT: | € 1,04060 |