


TNPW080515K0BEEN | |
|---|---|
DigiKey Part Number | 541-3740-2-ND - Tape & Reel (TR) 541-3740-1-ND - Cut Tape (CT) 541-3740-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080515K0BEEN |
Description | RES 15K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080515K0BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,44500 | € 4,45 |
| 25 | € 0,39160 | € 9,79 |
| 50 | € 0,37120 | € 18,56 |
| 100 | € 0,35690 | € 35,69 |
| 250 | € 0,33196 | € 82,99 |
| 500 | € 0,31850 | € 159,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30838 | € 308,38 |
| 2 000 | € 0,28802 | € 576,04 |
| 3 000 | € 0,28679 | € 860,37 |
| 5 000 | € 0,26762 | € 1 338,10 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |