


TNPW080510K0BYEA | |
|---|---|
DigiKey Part Number | 541-TNPW080510K0BYEATR-ND - Tape & Reel (TR) 541-TNPW080510K0BYEACT-ND - Cut Tape (CT) 541-TNPW080510K0BYEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW080510K0BYEA |
Description | RES 10K OHM 0.1% 0.26W 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.26W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW080510K0BYEA Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,61000 | € 0,61 |
| 10 | € 0,50700 | € 5,07 |
| 25 | € 0,47040 | € 11,76 |
| 50 | € 0,44460 | € 22,23 |
| 100 | € 0,42070 | € 42,07 |
| 250 | € 0,39216 | € 98,04 |
| 500 | € 0,37286 | € 186,43 |
| 1 000 | € 0,35556 | € 355,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,32237 | € 1 611,85 |
| 10 000 | € 0,31079 | € 3 107,90 |
| 15 000 | € 0,30468 | € 4 570,20 |
| 25 000 | € 0,29765 | € 7 441,25 |
| Unit Price without VAT: | € 0,61000 |
|---|---|
| Unit Price with VAT: | € 0,73810 |