
TNPW06032K00BXEN | |
|---|---|
DigiKey Part Number | 541-1726-2-ND - Tape & Reel (TR) 541-1726-1-ND - Cut Tape (CT) 541-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW06032K00BXEN |
Description | RES 2K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW06032K00BXEN Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,65000 | € 0,65 |
| 10 | € 0,54100 | € 5,41 |
| 25 | € 0,50240 | € 12,56 |
| 50 | € 0,47480 | € 23,74 |
| 100 | € 0,44930 | € 44,93 |
| 250 | € 0,41888 | € 104,72 |
| 500 | € 0,39842 | € 199,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,38001 | € 380,01 |
| 2 000 | € 0,36360 | € 727,20 |
| 3 000 | € 0,35486 | € 1 064,58 |
| 5 000 | € 0,34473 | € 1 723,65 |
| 7 000 | € 0,33856 | € 2 369,92 |
| 10 000 | € 0,33243 | € 3 324,30 |
| Unit Price without VAT: | € 0,65000 |
|---|---|
| Unit Price with VAT: | € 0,78650 |