
TNPW0603120RBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603120RBYENTR-ND - Tape & Reel (TR) 541-TNPW0603120RBYENCT-ND - Cut Tape (CT) 541-TNPW0603120RBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603120RBYEN |
Description | RES 120 OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,43900 | € 4,39 |
| 25 | € 0,40760 | € 10,19 |
| 50 | € 0,38500 | € 19,25 |
| 100 | € 0,36430 | € 36,43 |
| 250 | € 0,33940 | € 84,85 |
| 500 | € 0,32258 | € 161,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30744 | € 307,44 |
| 2 000 | € 0,29393 | € 587,86 |
| 3 000 | € 0,28674 | € 860,22 |
| 5 000 | € 0,27838 | € 1 391,90 |
| 7 000 | € 0,27329 | € 1 913,03 |
| 10 000 | € 0,26823 | € 2 682,30 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |