
TNPW0603110KBYEN | |
|---|---|
DigiKey Part Number | 541-TNPW0603110KBYENTR-ND - Tape & Reel (TR) 541-TNPW0603110KBYENCT-ND - Cut Tape (CT) 541-TNPW0603110KBYENDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0603110KBYEN |
Description | RES 110K OHM 0.1% 0.21W 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±0.1% 0.21W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,53000 | € 0,53 |
| 10 | € 0,44300 | € 4,43 |
| 25 | € 0,41080 | € 10,27 |
| 50 | € 0,38800 | € 19,40 |
| 100 | € 0,36720 | € 36,72 |
| 250 | € 0,34208 | € 85,52 |
| 500 | € 0,32516 | € 162,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,30990 | € 309,90 |
| 2 000 | € 0,29628 | € 592,56 |
| 3 000 | € 0,28903 | € 867,09 |
| 5 000 | € 0,28061 | € 1 403,05 |
| 7 000 | € 0,27547 | € 1 928,29 |
| 10 000 | € 0,27037 | € 2 703,70 |
| Unit Price without VAT: | € 0,53000 |
|---|---|
| Unit Price with VAT: | € 0,64130 |