


TNPW040210K0BYTD | |
|---|---|
DigiKey Part Number | 541-TNPW040210K0BYTDTR-ND - Tape & Reel (TR) 541-TNPW040210K0BYTDCT-ND - Cut Tape (CT) 541-TNPW040210K0BYTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW040210K0BYTD |
Description | RES 10K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW040210K0BYTD Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2ARB103X | Panasonic Industry | 30 095 | P10KCPCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,13000 | € 1,13 |
| 10 | € 0,94000 | € 9,40 |
| 25 | € 0,87200 | € 21,80 |
| 50 | € 0,82480 | € 41,24 |
| 100 | € 0,78140 | € 78,14 |
| 250 | € 0,72996 | € 182,49 |
| 500 | € 0,69550 | € 347,75 |
| 1 000 | € 0,66468 | € 664,68 |
| 5 000 | € 0,60600 | € 3 030,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,58565 | € 5 856,50 |
| Unit Price without VAT: | € 1,13000 |
|---|---|
| Unit Price with VAT: | € 1,36730 |