


TNPW0402100KBYEP | |
|---|---|
DigiKey Part Number | 541-4404-2-ND - Tape & Reel (TR) 541-4404-1-ND - Cut Tape (CT) 541-4404-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402100KBYEP |
Description | RES 100K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402100KBYEP Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,39800 | € 3,98 |
| 25 | € 0,36920 | € 9,23 |
| 50 | € 0,34880 | € 17,44 |
| 100 | € 0,32990 | € 32,99 |
| 250 | € 0,30728 | € 76,82 |
| 500 | € 0,29198 | € 145,99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,27819 | € 278,19 |
| 2 000 | € 0,26587 | € 531,74 |
| 3 000 | € 0,25930 | € 777,90 |
| 5 000 | € 0,25167 | € 1 258,35 |
| 7 000 | € 0,24702 | € 1 729,14 |
| 10 000 | € 0,24239 | € 2 423,90 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |