


TNPW0402100KBYED | |
|---|---|
DigiKey Part Number | 541-TNPW0402100KBYEDTR-ND - Tape & Reel (TR) 541-TNPW0402100KBYEDCT-ND - Cut Tape (CT) 541-TNPW0402100KBYEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPW0402100KBYED |
Description | RES 100K OHM 0.1% 0.13W 0402 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.13W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPW0402100KBYED Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPW0402100KBYEP | Vishay Dale | 9 273 | 541-4404-1-ND | € 0,48000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,39800 | € 3,98 |
| 25 | € 0,36920 | € 9,23 |
| 50 | € 0,34880 | € 17,44 |
| 100 | € 0,32990 | € 32,99 |
| 250 | € 0,30728 | € 76,82 |
| 500 | € 0,29198 | € 145,99 |
| 1 000 | € 0,27819 | € 278,19 |
| 5 000 | € 0,25167 | € 1 258,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,24239 | € 2 423,90 |
| 20 000 | € 0,23426 | € 4 685,20 |
| 30 000 | € 0,22998 | € 6 899,40 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |