2.2 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPW02012K20BEED

DigiKey Part Number
541-TNPW02012K20BEEDTR-ND - Tape & Reel (TR)
541-TNPW02012K20BEEDCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TNPW02012K20BEED
Description
RES 2.2K OHM 0.1% 0.075W 0201
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±0.1% 0.075W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPW02012K20BEED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 537
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,14000€ 0,14
10€ 0,12100€ 1,21
25€ 0,11200€ 2,80
50€ 0,10580€ 5,29
100€ 0,09990€ 9,99
250€ 0,09272€ 23,18
500€ 0,08782€ 43,91
1 000€ 0,08337€ 83,37
5 000€ 0,07466€ 373,30
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€ 0,07157€ 715,70
20 000€ 0,06884€ 1 376,80
30 000€ 0,06740€ 2 022,00
50 000€ 0,06573€ 3 286,50
70 000€ 0,06472€ 4 530,40
100 000€ 0,06372€ 6 372,00
Manufacturers Standard Package
Unit Price without VAT:€ 0,14000
Unit Price with VAT:€ 0,16940