
TNPV12101M50BEEN | |
|---|---|
DigiKey Part Number | 541-2543-2-ND - Tape & Reel (TR) 541-2543-1-ND - Cut Tape (CT) 541-2543-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV12101M50BEEN |
Description | RES SMD 1.5M OHM 0.1% 1/3W 1210 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±0.1% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV12101M50BEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.100" W (3.20mm x 2.55mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,94000 | € 1,94 |
| 10 | € 1,60900 | € 16,09 |
| 25 | € 1,49400 | € 37,35 |
| 50 | € 1,41440 | € 70,72 |
| 100 | € 1,34170 | € 134,17 |
| 250 | € 1,25608 | € 314,02 |
| 500 | € 1,19894 | € 599,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,14809 | € 1 148,09 |
| 2 000 | € 1,10309 | € 2 206,18 |
| 3 000 | € 1,07929 | € 3 237,87 |
| 5 000 | € 1,05179 | € 5 258,95 |
| 7 000 | € 1,03509 | € 7 245,63 |
| Unit Price without VAT: | € 1,94000 |
|---|---|
| Unit Price with VAT: | € 2,34740 |