
TNPV1206220KBEEN | |
|---|---|
DigiKey Part Number | 541-2311-2-ND - Tape & Reel (TR) 541-2311-1-ND - Cut Tape (CT) 541-2311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPV1206220KBEEN |
Description | RES SMD 220K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPV1206220KBEEN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, High Voltage, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 10 | € 0,75200 | € 7,52 |
| 25 | € 0,69760 | € 17,44 |
| 50 | € 0,65960 | € 32,98 |
| 100 | € 0,62450 | € 62,45 |
| 250 | € 0,58288 | € 145,72 |
| 500 | € 0,55490 | € 277,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,52985 | € 529,85 |
| 2 000 | € 0,50758 | € 1 015,16 |
| 3 000 | € 0,49575 | € 1 487,25 |
| 5 000 | € 0,48204 | € 2 410,20 |
| 7 000 | € 0,47370 | € 3 315,90 |
| 10 000 | € 0,46542 | € 4 654,20 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,08900 |