
TNPU120620K0AWEN00 | |
|---|---|
DigiKey Part Number | 541-TNPU120620K0AWEN00TR-ND - Tape & Reel (TR) 541-TNPU120620K0AWEN00CT-ND - Cut Tape (CT) 541-TNPU120620K0AWEN00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU120620K0AWEN00 |
Description | TNPU1206 20K 0.05% 2PPM E52 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±0.05% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,44000 | € 5,44 |
| 10 | € 4,50400 | € 45,04 |
| 25 | € 4,19040 | € 104,76 |
| 50 | € 3,97660 | € 198,83 |
| 100 | € 3,78370 | € 378,37 |
| 250 | € 3,55868 | € 889,67 |
| 500 | € 3,41010 | € 1 705,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,27878 | € 3 278,78 |
| 2 000 | € 3,16330 | € 6 326,60 |
| Unit Price without VAT: | € 5,44000 |
|---|---|
| Unit Price with VAT: | € 6,58240 |