2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08052K00AZEN00

DigiKey Part Number
541-3295-2-ND - Tape & Reel (TR)
541-3295-1-ND - Cut Tape (CT)
541-3295-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08052K00AZEN00
Description
RES SMD 2K OHM 0.05% 1/8W 0805
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
TNPU08052K00AZEN00 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±5ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PLT0805Z2001AST5Vishay Dale Thin Film1 820PLT0805-2.0KACT-ND€ 3,98000Similar
PLTT0805Z2001QGT5Vishay Dale Thin Film543PLTT2.00KACT-ND€ 6,68000Similar
In-Stock: 901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,18000€ 2,18
10€ 1,80800€ 18,08
25€ 1,67800€ 41,95
50€ 1,58900€ 79,45
100€ 1,50780€ 150,78
250€ 1,41228€ 353,07
500€ 1,34872€ 674,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 1,29215€ 1 292,15
2 000€ 1,24214€ 2 484,28
3 000€ 1,21570€ 3 647,10
5 000€ 1,18516€ 5 925,80
7 000€ 1,16663€ 8 166,41
Manufacturers Standard Package
Unit Price without VAT:€ 2,18000
Unit Price with VAT:€ 2,63780