1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TNPU08051K00AWEN00

DigiKey Part Number
541-TNPU08051K00AWEN00TR-ND - Tape & Reel (TR)
541-TNPU08051K00AWEN00CT-ND - Cut Tape (CT)
541-TNPU08051K00AWEN00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TNPU08051K00AWEN00
Description
TNPU0805 1K0 0.05% 2PPM E52 E3
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±2ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 146
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 4,16000€ 4,16
10€ 3,44000€ 34,40
25€ 3,19840€ 79,96
50€ 3,03320€ 151,66
100€ 2,88340€ 288,34
250€ 2,70848€ 677,12
500€ 2,59274€ 1 296,37
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 2,49025€ 2 490,25
2 000€ 2,39998€ 4 799,96
3 000€ 2,35240€ 7 057,20
Manufacturers Standard Package
Unit Price without VAT:€ 4,16000
Unit Price with VAT:€ 5,03360