


TNPU06031K00AZEA00 | |
|---|---|
DigiKey Part Number | 541-4649-2-ND - Tape & Reel (TR) 541-4649-1-ND - Cut Tape (CT) 541-4649-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU06031K00AZEA00 |
Description | RES 1 KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU06031K00AZEA00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,61000 | € 1,61 |
| 10 | € 1,33900 | € 13,39 |
| 25 | € 1,24280 | € 31,07 |
| 50 | € 1,17620 | € 58,81 |
| 100 | € 1,11530 | € 111,53 |
| 250 | € 1,04340 | € 260,85 |
| 500 | € 0,99536 | € 497,68 |
| 1 000 | € 0,95252 | € 952,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,87125 | € 4 356,25 |
| 10 000 | € 0,84316 | € 8 431,60 |
| Unit Price without VAT: | € 1,61000 |
|---|---|
| Unit Price with VAT: | € 1,94810 |