


TNPU0603100KAZEN00 | |
|---|---|
DigiKey Part Number | TNPU100KAATR-ND - Tape & Reel (TR) TNPU100KAACT-ND - Cut Tape (CT) TNPU100KAADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TNPU0603100KAZEN00 |
Description | RES SMD 100KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | TNPU0603100KAZEN00 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±5ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TNPU0603100KHZEN00 | Vishay Dale | 917 | 541-3308-1-ND | € 4,56000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,14000 | € 2,14 |
| 10 | € 1,77300 | € 17,73 |
| 25 | € 1,64640 | € 41,16 |
| 50 | € 1,55880 | € 77,94 |
| 100 | € 1,47910 | € 147,91 |
| 250 | € 1,38532 | € 346,33 |
| 500 | € 1,32286 | € 661,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,26728 | € 1 267,28 |
| 2 000 | € 1,21813 | € 2 436,26 |
| 3 000 | € 1,19216 | € 3 576,48 |
| 5 000 | € 1,16214 | € 5 810,70 |
| 7 000 | € 1,14394 | € 8 007,58 |
| Unit Price without VAT: | € 2,14000 |
|---|---|
| Unit Price with VAT: | € 2,58940 |