15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
TMC02515R00FE02
TMC02515R00FE02

TMC02515R00FE02

DigiKey Part Number
TMC25-15-ND
Manufacturer
Manufacturer Product Number
TMC02515R00FE02
Description
RES CHAS MNT 15 OHM 1% 25W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
TMC02515R00FE02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
15 Ohms
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Tolerance
±1%
Height - Seated (Max)
0.561" (14.25mm)
Power (Watts)
25W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 74
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 12,58000€ 12,58
10€ 8,80200€ 88,02
25€ 7,77960€ 194,49
50€ 7,14040€ 357,02
100€ 6,59700€ 659,70
250€ 6,00220€ 1 500,55
500€ 5,63032€ 2 815,16
1 000€ 5,31446€ 5 314,46
Unit Price without VAT:€ 12,58000
Unit Price with VAT:€ 15,22180