



TMC00525R00FE02 | |
|---|---|
DigiKey Part Number | TMC5-25-ND |
Manufacturer | |
Manufacturer Product Number | TMC00525R00FE02 |
Description | RES CHAS MNT 25 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 25 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 26,48000 | € 26,48 |
| 10 | € 18,97400 | € 189,74 |
| 30 | € 16,59067 | € 497,72 |
| 50 | € 15,67520 | € 783,76 |
| 100 | € 14,59690 | € 1 459,69 |
| 250 | € 13,41664 | € 3 354,16 |
| 500 | € 12,67868 | € 6 339,34 |
| Unit Price without VAT: | € 26,48000 |
|---|---|
| Unit Price with VAT: | € 32,04080 |