



TMC005150R0FE02 | |
|---|---|
DigiKey Part Number | TMC5-150-ND |
Manufacturer | |
Manufacturer Product Number | TMC005150R0FE02 |
Description | RES CHAS MNT 150 OHM 1% 7.5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±1% 7.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 150 Ohms | Size / Dimension 0.600" L x 0.646" W (15.24mm x 16.41mm) |
Tolerance ±1% | Height - Seated (Max) 0.335" (8.51mm) |
Power (Watts) 7.5W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 9,57000 | € 9,57 |
| 10 | € 6,64200 | € 66,42 |
| 25 | € 5,84880 | € 146,22 |
| 50 | € 5,35260 | € 267,63 |
| 100 | € 4,93080 | € 493,08 |
| 250 | € 4,46908 | € 1 117,27 |
| 500 | € 4,18034 | € 2 090,17 |
| 1 000 | € 3,93516 | € 3 935,16 |
| Unit Price without VAT: | € 9,57000 |
|---|---|
| Unit Price with VAT: | € 11,57970 |