PTC Thermistor 6.8 kOhms 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 6.8 kOhms 1206 (3216 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT1206L6801FV

DigiKey Part Number
541-1196-2-ND - Tape & Reel (TR)
541-1196-1-ND - Cut Tape (CT)
541-1196-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT1206L6801FV
Description
SENSOR PTC 6.8KOHM 1% 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
PTC Thermistor 6.8 kOhms 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Resistance Tolerance
±1%
Manufacturer
Vishay Dale
Operating Temperature
-55°C ~ 125°C
Series
Power - Max
125 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1206 (3216 Metric)
Resistance @ 25°C
6.8 kOhms
Supplier Device Package
1206
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 863
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,09000€ 1,09
5€ 0,96000€ 4,80
10€ 0,91400€ 9,14
25€ 0,85720€ 21,43
50€ 0,81860€ 40,93
100€ 0,78320€ 78,32
500€ 0,71226€ 356,13
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,67267€ 672,67
2 000€ 0,64895€ 1 297,90
3 000€ 0,63599€ 1 907,97
5 000€ 0,62057€ 3 102,85
7 000€ 0,61095€ 4 276,65
10 000€ 0,60118€ 6 011,80
Manufacturers Standard Package
Unit Price without VAT:€ 1,09000
Unit Price with VAT:€ 1,31890