Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR89S1001BRS73 | |
|---|---|
DigiKey Part Number | RWR89S1001BRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR89S1001BRS73 |
Description | RES 1K OHM 0.1% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 3W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR89S1001BRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR89S1001BRB12 | Vishay Dale | 0 | RWR89S1001BRB12-ND | € 19,96130 | Parametric Equivalent |
| RWR89S1001BRBSL | Vishay Dale | 0 | RWR89S1001BRBSL-ND | € 23,63020 | Parametric Equivalent |
| RWR89S1001BRRSL | Vishay Dale | 0 | RWR89S1001BRRSL-ND | € 23,63020 | Parametric Equivalent |
| RWR89S1001BRS70 | Vishay Dale | 0 | RWR89S1001BRS70-ND | € 16,39510 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 16,73992 | € 8 369,96 |
| Unit Price without VAT: | € 16,73992 |
|---|---|
| Unit Price with VAT: | € 20,25530 |
