
RWR78N24R9BSB12 | |
|---|---|
DigiKey Part Number | RWR78N24R9BSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR78N24R9BSB12 |
Description | RES 24.9 OHM 10W 0.1% WW AXIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 24.9 Ohms ±0.1% 10W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR78N24R9BSB12 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±30ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.375" Dia x 1.780" L (9.53mm x 45.21mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 52,85980 | € 5 285,98 |
| Unit Price without VAT: | € 52,85980 |
|---|---|
| Unit Price with VAT: | € 63,96036 |