
RS02B500R0FE12 | |
|---|---|
DigiKey Part Number | 541-RS02B500R0FE12-ND |
Manufacturer | |
Manufacturer Product Number | RS02B500R0FE12 |
Description | RES 500 OHM 1% 3W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Bulk | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS02B500R0FE70 | Vishay Dale | 73 | RSB-500RCT-ND | € 1,98000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,97000 | € 2,97 |
| 10 | € 1,99400 | € 19,94 |
| 25 | € 1,72920 | € 43,23 |
| 50 | € 1,56320 | € 78,16 |
| 100 | € 1,42210 | € 142,21 |
| 300 | € 1,24070 | € 372,21 |
| 500 | € 1,17104 | € 585,52 |
| 1 000 | € 1,08897 | € 1 088,97 |
| 5 000 | € 0,94296 | € 4 714,80 |
| Unit Price without VAT: | € 2,97000 |
|---|---|
| Unit Price with VAT: | € 3,59370 |