
RS02B250R0FE70 | |
|---|---|
DigiKey Part Number | RSB-250RTR-ND - Tape & Reel (TR) RSB-250RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS02B250R0FE70 |
Description | RES 250 OHM 3W 1% WW AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 250 Ohms ±1% 3W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS02B250R0FE70 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±20ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.187" Dia x 0.560" L (4.75mm x 14.22mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,12000 | € 2,12 |
| 10 | € 1,40700 | € 14,07 |
| 25 | € 1,21480 | € 30,37 |
| 50 | € 1,09460 | € 54,73 |
| 100 | € 0,99270 | € 99,27 |
| 250 | € 0,88084 | € 220,21 |
| 500 | € 0,81086 | € 405,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,76644 | € 766,44 |
| 2 000 | € 0,71493 | € 1 429,86 |
| 3 000 | € 0,68848 | € 2 065,44 |
| 5 000 | € 0,65857 | € 3 292,85 |
| 7 000 | € 0,64074 | € 4 485,18 |
| 10 000 | € 0,62332 | € 6 233,20 |
| Unit Price without VAT: | € 2,12000 |
|---|---|
| Unit Price with VAT: | € 2,56520 |