
RS01A1R500FE70 | |
|---|---|
DigiKey Part Number | 541-RS01A1R500FE70TR-ND - Tape & Reel (TR) 541-RS01A1R500FE70CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS01A1R500FE70 |
Description | RES 1.5 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±1% 1W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS01A1R500FE70 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -65°C ~ 250°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.406" L (2.39mm x 10.31mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,81000 | € 1,81 |
| 10 | € 1,20000 | € 12,00 |
| 25 | € 1,03440 | € 25,86 |
| 50 | € 0,93060 | € 46,53 |
| 100 | € 0,84250 | € 84,25 |
| 250 | € 0,74584 | € 186,46 |
| 500 | € 0,68534 | € 342,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,21275 | € 1 212,75 |
| 2 000 | € 1,13615 | € 2 272,30 |
| 3 000 | € 1,09682 | € 3 290,46 |
| 5 000 | € 1,05232 | € 5 261,60 |
| 7 000 | € 1,02581 | € 7 180,67 |
| Unit Price without VAT: | € 1,81000 |
|---|---|
| Unit Price with VAT: | € 2,19010 |