
RS0051R000FE73 | |
|---|---|
DigiKey Part Number | 541-RS0051R000FE73TR-ND - Tape & Reel (TR) 541-RS0051R000FE73CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RS0051R000FE73 |
Description | RES 1.0 OHM 5W 1% WW AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RS0051R000FE73 Models |
Category | Composition |
Mfr | Features Moisture Resistant |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 250°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.312" Dia x 0.875" L (7.92mm x 22.23mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS0051R000FE12 | Vishay Dale | 609 | 541-RS0051R000FE12-ND | € 4,31000 | Parametric Equivalent |
| 45F1R0E | Ohmite | 2 732 | 45F1R0E-ND | € 3,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 4,35000 | € 4,35 |
| 10 | € 2,95200 | € 29,52 |
| 25 | € 2,57320 | € 64,33 |
| 50 | € 2,33600 | € 116,80 |
| 100 | € 2,13440 | € 213,44 |
| 250 | € 1,91348 | € 478,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 2,14762 | € 1 073,81 |
| 1 000 | € 2,00897 | € 2 008,97 |
| 1 500 | € 1,93777 | € 2 906,66 |
| 2 500 | € 1,85725 | € 4 643,12 |
| 3 500 | € 1,80928 | € 6 332,48 |
| Unit Price without VAT: | € 4,35000 |
|---|---|
| Unit Price with VAT: | € 5,26350 |