RNC55H1243FSBSL65 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 208
Unit Price: € 3,98000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 6,21550
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,18222
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,45856
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,35911
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,30804
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 1,27465
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 2,93680
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,16990
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 3,16990
Datasheet
124 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNC55H1243FSBSL65

DigiKey Part Number
541-RNC55H1243FSBSL65-ND
Manufacturer
Manufacturer Product Number
RNC55H1243FSBSL65
Description
RES 124K OHM 1% 1/8W AXIAL
Customer Reference
Detailed Description
124 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Military, Moisture Resistant, Weldable Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNC55H1243FSBSL65 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant, Weldable
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.250" L (2.39mm x 6.35mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes