
RL07S223GRE5 | |
|---|---|
DigiKey Part Number | 541-RL07S223GRE5TR-ND - Tape & Reel (TR) 541-RL07S223GRE5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S223GRE5 |
Description | CMF-07 22K 2% T-00 RL07S223G RE5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 175°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,49700 | € 4,97 |
| 25 | € 0,42440 | € 10,61 |
| 50 | € 0,37860 | € 18,93 |
| 100 | € 0,33990 | € 33,99 |
| 250 | € 0,29724 | € 74,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,27056 | € 135,28 |
| 1 000 | € 0,24789 | € 247,89 |
| 1 500 | € 0,23623 | € 354,34 |
| 2 500 | € 0,22305 | € 557,62 |
| 3 500 | € 0,21519 | € 753,16 |
| 5 000 | € 0,20751 | € 1 037,55 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,91960 |