RHA050300R0FE02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 87
Unit Price: € 15,78000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10
Unit Price: € 15,83000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: € 10,47000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 6
Unit Price: € 34,32000
Datasheet
RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA050300R0FE02

DigiKey Part Number
541-RHA050300R0FE02-ND
Manufacturer
Manufacturer Product Number
RHA050300R0FE02
Description
WIREWOUND CHASSIS MOUNT RESISTOR
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
300 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 9,32000€ 9,32
10€ 7,26600€ 72,66
30€ 6,48133€ 194,44
50€ 6,44420€ 322,21
100€ 5,78780€ 578,78
250€ 4,53220€ 1 133,05
500€ 4,40950€ 2 204,75
Manufacturers Standard Package
Unit Price without VAT:€ 9,32000
Unit Price with VAT:€ 11,27720