15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RHA02515R00FE02

DigiKey Part Number
541-RHA02515R00FE02-ND
Manufacturer
Manufacturer Product Number
RHA02515R00FE02
Description
WIREWOUND CHASSIS MOUNT RESISTOR
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 250°C
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Part Status
Active
Height - Seated (Max)
0.561" (14.25mm)
Resistance
15 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
25W
Grade
Composition
Wirewound
Qualification
Temperature Coefficient
±20ppm/°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 5,79000€ 5,79
10€ 3,95900€ 39,59
30€ 3,37567€ 101,27
50€ 3,15200€ 157,60
100€ 2,88810€ 288,81
250€ 2,59908€ 649,77
500€ 2,41830€ 1 209,15
1 000€ 2,26480€ 2 264,80
Manufacturers Standard Package
Unit Price without VAT:€ 5,79000
Unit Price with VAT:€ 7,00590